There are no models available for this part yet.
Overview of MPS2222ARLRA by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MPS2222ARLRA by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 T/R RoHS: Compliant |
392990 In Stock |
|
$0.1700 / $0.8990 | Buy Now | ||
DISTI #
82772046
|
Verical | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 T/R Min Qty: 150 Package Multiple: 150 | Americas - 392850 |
|
$0.3483 / $1.2019 | Buy Now | |
Bristol Electronics | 7476 |
|
RFQ | ||||
Bristol Electronics | 228 |
|
RFQ | ||||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 183 |
|
$0.2544 / $0.3816 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 182 |
|
$0.0630 / $0.1400 | Buy Now | ||
DISTI #
SMC-MPS2222ARLRA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tape & Reel | 1335 |
|
RFQ | ||
Master Electronics | Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 T/R RoHS: Compliant |
392990 In Stock |
|
$0.1700 / $0.8990 | Buy Now |
CAD Models for MPS2222ARLRA by onsemi
Part Data Attributes for MPS2222ARLRA by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TO-92
|
Package Description
|
CASE 29-11, TO-226, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 29-11
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
35
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.625 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
300 MHz
|
Turn-off Time-Max (toff)
|
285 ns
|
Turn-on Time-Max (ton)
|
35 ns
|
Alternate Parts for MPS2222ARLRA
This table gives cross-reference parts and alternative options found for MPS2222ARLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2222ARLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS2222ARLG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPS2222ARLRA vs MPS2222ARLG |
MPS2222A18 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Motorola Semiconductor Products | MPS2222ARLRA vs MPS2222A18 |
MPS2222ARLRB | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPS2222ARLRA vs MPS2222ARLRB |
MPS2222A | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MPS2222ARLRA vs MPS2222A |
MPS2222ACRLRPG | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | onsemi | MPS2222ARLRA vs MPS2222ACRLRPG |
MPS2222ARLRF | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS2222ARLRA vs MPS2222ARLRF |
PN2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | MPS2222ARLRA vs PN2222A |
MPS2222AG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MPS2222ARLRA vs MPS2222AG |
MPS2222AZL1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | MPS2222ARLRA vs MPS2222AZL1 |
MPS2222ARLRAG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPS2222ARLRA vs MPS2222ARLRAG |
Related Parts for MPS2222ARLRA
-
MPS6725RLRPGSmall Signal Bipolar Transistors
-
BAT30CWFILMRectifier Diodes
-
MPLAD36KP17ATransient Suppressors
-
MMBZ5258BS-7-FZener Diodes
-
MPC561MZP56Microcontrollers
-
MPQ8632GLE-10-ZSwitching Regulator or Controllers
-
MPQ8903DJ-2.5-LF-ZLinear Regulator ICs
-
NC7SZ00M5X_NLGates
-
MOC3032SVMOptocoupler