Part Details for MPS2222A by Motorola Mobility LLC
Results Overview of MPS2222A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS2222A Information
MPS2222A by Motorola Mobility LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MPS2222A
MPS2222A CAD Models
MPS2222A Part Data Attributes
|
MPS2222A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPS2222A
Motorola Mobility LLC
600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |
Alternate Parts for MPS2222A
This table gives cross-reference parts and alternative options found for MPS2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPS2222A | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | MPS2222A vs MPS2222A |
MPS2222A Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the MPS2222A is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. As a general rule, it's recommended to keep the device within the specified voltage and current ratings to ensure safe operation.
-
To ensure the MPS2222A is properly biased for linear operation, you should ensure that the base-emitter voltage (Vbe) is around 0.7V, and the collector-emitter voltage (Vce) is at least 1V. Additionally, the base current should be limited to prevent saturation, and the collector current should be within the specified range.
-
The recommended heatsink for the MPS2222A depends on the specific application and power dissipation requirements. However, as a general guideline, a heatsink with a thermal resistance of around 10-20°C/W is recommended to keep the junction temperature within safe operating limits.
-
Yes, the MPS2222A can be used as a switch, but it's essential to ensure that the device is properly biased and that the switching frequency is within the specified range. Additionally, the base current should be sufficient to ensure fast switching times, and the collector current should be limited to prevent overheating.
-
To protect the MPS2222A from electrostatic discharge (ESD), it's recommended to handle the device with anti-static precautions, such as using an anti-static wrist strap or mat. Additionally, the device should be stored in an anti-static bag or tube, and ESD-sensitive devices should be handled in a controlled environment.