Part Details for MPS1201S by Mitsubishi Electric
Overview of MPS1201S by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MPS1201S
MPS1201S CAD Models
MPS1201S Part Data Attributes
|
MPS1201S
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MPS1201S
Mitsubishi Electric
Peizoresistive Sensor, 6.81Psi Min, 15.51Psi Max, Rectangular, 0.300 INCH, 2.54 MM PITCH, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Housing | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 15.51 Psi | |
Pressure Range-Min | 6.81 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |