Part Details for MPS1004DPC by TE Connectivity
Overview of MPS1004DPC by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MPS1004DPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9579
|
Newark | Mps1004Dpc Pshbtn 0.4Va Spdt |Alcoswitch Te Connectivity MPS1004DPC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 331 |
|
$21.6200 / $24.5200 | Buy Now |
DISTI #
75T9135
|
Newark | Switch, Pushbutton , Spdt, 60Ma, 30Vdc, Thro Hole, Product Range:Mps Blue Series, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Plunger For Cap, Contact Current Dc Max:60Ma, Contact Voltage Vdc:30V Rohs Compliant: Yes |Alcoswitch Te Connectivity MPS1004DPC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4000 / $16.0800 | Buy Now |
DISTI #
506-MPS1004DPC
|
Mouser Electronics | Pushbutton Switches SPDT PUSH ON/ON PCB GOLD RoHS: Compliant | 0 |
|
$16.5700 / $18.8100 | Order Now |
|
Onlinecomponents.com | Switch Push Button ON ON SPDT Plunger 0.06A 30VDC Panel Mount/Through Hole PC Pins Medical Bulk |
331 Partner Stock |
|
$15.5400 / $29.0500 | Buy Now |
DISTI #
TE Connectivity MPS1004DPC
|
PEI Genesis | Pushbutton Switch SPDT On-on | 331 |
|
Buy Now | |
|
Master Electronics | Switch Push Button ON ON SPDT Plunger 0.06A 30VDC Panel Mount/Through Hole PC Pins Medical Bulk |
331 Partner Stock |
|
$15.5400 / $29.0500 | Buy Now |
Part Details for MPS1004DPC
MPS1004DPC CAD Models
MPS1004DPC Part Data Attributes:
|
MPS1004DPC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPS1004DPC
TE Connectivity
PUSHBUTTON SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.315 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Bushing Length | 0.315 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.06 A | |
Contact Current(DC)-Max | 0.06 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | BRASS | |
Housing Material | PLASTIC | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |