There are no models available for this part yet.
Overview of MPS10 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPS101202CHR | Amphenol Communications Solutions | Mini Power super - Wire to Board connector, 4.2mm pitch, 10 positions,dual row, 100μin Tin, 3.50mm tail length, LCP, Natural, Tray | |
G88MPS101028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
G87MPS102202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |