Part Details for MPS10-120 by Omega Engineering
Overview of MPS10-120 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPS101202CHR | Amphenol Communications Solutions | Mini Power super - Wire to Board connector, 4.2mm pitch, 10 positions,dual row, 100μin Tin, 3.50mm tail length, LCP, Natural, Tray | |
G88MPS101028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
G87MPS102202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |
Price & Stock for MPS10-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS10-120
|
Avnet Americas | MELTING POINT APPARATUS - Bulk (Alt: MPS10-120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |