There are no models available for this part yet.
Overview of MPS-6005H by Matrix Technology Solutions Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CX9649- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9628- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9629- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS |
Price & Stock for MPS-6005H by Matrix Technology Solutions Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4321-MPS-6005H-ND
|
DigiKey | 60V/5A,1mV/0.1mA, RS232, SENSE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$485.0000 / $495.0000 | Buy Now |