Part Details for MPS-302-GGG by PATLITE Corporation
Overview of MPS-302-GGG by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CX9649- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9628- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9629- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS |
Price & Stock for MPS-302-GGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70372110
|
RS | Tower Light, LED, 30mm, Green/Green/Green, 24VAC/VDC, Continuous, Direct, Silver | Patlite MPS-302-GGG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$157.8500 | RFQ |
Part Details for MPS-302-GGG
MPS-302-GGG CAD Models
MPS-302-GGG Part Data Attributes
|
MPS-302-GGG
PATLITE Corporation
Buy Now
|
Compare Parts:
MPS-302-GGG
PATLITE Corporation
|
Samacsys Manufacturer | Patlite |