Part Details for MPS-093011-82 by MicroWave Technology Inc
Overview of MPS-093011-82 by MicroWave Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CX9649- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9628- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9629- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS |
Part Details for MPS-093011-82
MPS-093011-82 CAD Models
MPS-093011-82 Part Data Attributes
|
MPS-093011-82
MicroWave Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPS-093011-82
MicroWave Technology Inc
RF/Microwave Amplifier, 800 MHz - 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, SURFACE MOUNT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROWAVE TECHNOLOGY INC | |
Package Description | SOP10,.45 | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=31.46DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 29.78 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOP10,.45 | |
Power Supplies | 7.5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 450 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 2.2 |