Part Details for MPS-080917N-85 by MicroWave Technology Inc
Overview of MPS-080917N-85 by MicroWave Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CX9649- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9628- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9629- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS |
Part Details for MPS-080917N-85
MPS-080917N-85 CAD Models
MPS-080917N-85 Part Data Attributes
|
MPS-080917N-85
MicroWave Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPS-080917N-85
MicroWave Technology Inc
RF/Microwave Amplifier, 870 MHz - 925 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROWAVE TECHNOLOGY INC | |
Package Description | FLNG(UNSPEC) | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 12 dB | |
Input Power-Max (CW) | 29.78 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 925 MHz | |
Operating Frequency-Min | 870 MHz | |
Operating Temperature-Max | 85 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLNG(UNSPEC) | |
Power Supplies | 7.5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 250 mA | |
Technology | GAAS | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 2.5 |
Alternate Parts for MPS-080917N-85
This table gives cross-reference parts and alternative options found for MPS-080917N-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS-080917N-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS-090917P-85 | RF/Microwave Amplifier, 925 MHz - 960 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | MicroWave Technology Inc | MPS-080917N-85 vs MPS-090917P-85 |
MPS-093011-85 | RF/Microwave Amplifier, 800 MHz - 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | MicroWave Technology Inc | MPS-080917N-85 vs MPS-093011-85 |
MPS-080817N-85 | RF/Microwave Amplifier, 806 MHz - 849 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | MicroWave Technology Inc | MPS-080917N-85 vs MPS-080817N-85 |