Part Details for MPS-08-7.70-01-T-V by Samtec Inc
Overview of MPS-08-7.70-01-T-V by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS-08-7.70-01-T-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8739
|
Newark | 5.00 Mm Powerstrip /30 A Dual Leaf Socket Strip Rohs Compliant: Yes |Samtec MPS-08-7.70-01-T-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $8.8100 | Buy Now |
DISTI #
SAM11531-ND
|
DigiKey | CONN RCPT 8POS 5.00MM PCB SLDR Min Qty: 50 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8124 | Buy Now |
DISTI #
MPS-08-7.70-01-T-V
|
Avnet Americas | Conn Mini-Power Terminal Strip SKT 8 POS Solder ST Thru-Hole 64 Terminal 1 Port - Trays (Alt: MPS-08-7.70-01-T-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Tray | 0 |
|
$3.4200 / $5.3000 | Buy Now |
DISTI #
MPS-08-7.70-01-T-V
|
Avnet Americas | Conn Mini-Power Terminal Strip SKT 8 POS Solder ST Thru-Hole 64 Terminal 1 Port - Trays (Alt: MPS-08-7.70-01-T-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.6600 / $5.6400 | Buy Now |
DISTI #
200-MPS0877001TV
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Leaf Socket Strip RoHS: Compliant | 32 |
|
$2.5900 / $5.3000 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip RoHS: Compliant | 0 |
|
$2.2400 / $6.9900 | Buy Now |
DISTI #
000000000002523511
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Dual Leaf Socket Strip Min Qty: 1 | 0 |
|
$3.1400 / $5.3000 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip RoHS: Compliant | 0 |
|
$2.2400 / $6.9900 | Buy Now |
Part Details for MPS-08-7.70-01-T-V
MPS-08-7.70-01-T-V CAD Models
MPS-08-7.70-01-T-V Part Data Attributes
|
MPS-08-7.70-01-T-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPS-08-7.70-01-T-V
Samtec Inc
8 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | Rated Current (Power): 28.8A | |
Board Mounting Option | PEG | |
Body Breadth | 0.4 inch | |
Body Depth | 0.298 inch | |
Body Length | 1.873 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.107 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MPS-08-7.70-01-T-V
This table gives cross-reference parts and alternative options found for MPS-08-7.70-01-T-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS-08-7.70-01-T-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC208S71B14 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-01-T-V vs PC208S71B14 |
PC208S51A34 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-01-T-V vs PC208S51A34 |
PC208S42B34 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-01-T-V vs PC208S42B34 |
PC208S52B24 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-01-T-V vs PC208S52B24 |
PC208S71B44 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-01-T-V vs PC208S71B44 |
PC208S52A24 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-01-T-V vs PC208S52A24 |
IPBS-108-01-T-S | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | MPS-08-7.70-01-T-V vs IPBS-108-01-T-S |
PC208S52A34 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-01-T-V vs PC208S52A34 |
PC208S61B14 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-01-T-V vs PC208S61B14 |
PES-08-02-T-RA-SD | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPS-08-7.70-01-T-V vs PES-08-02-T-RA-SD |