-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y2299
|
Newark | Connector, Rcpt, 8Pos, 1Row, 5Mm, Connector Systems:Board-To-Board, Pitch Spacing:5Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Mps Series, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec MPS-08-7.70-01-L-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $8.6500 | Buy Now |
DISTI #
85AJ3392
|
Newark | Conn, Rcpt, 8Pos, 1Row, 5Mm Rohs Compliant: Yes |Samtec MPS-08-7.70-01-L-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $9.6300 | Buy Now |
DISTI #
SAM8746-ND
|
DigiKey | CONN RCPT 8POS 5.00MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1382 In Stock |
|
$6.1124 / $6.9400 | Buy Now |
DISTI #
MPS-08-7.70-01-L-V
|
Avnet Americas | PCB Receptacle, Board-to-Board, 5 mm, 1 Rows, 8 Contacts, Through Hole Mount, MPS Series - Trays (Alt: MPS-08-7.70-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Tray | 1155 |
|
$4.7100 / $6.9400 | Buy Now |
DISTI #
MPS-08-7.70-01-L-V
|
Avnet Americas | Conn Power Socket Strip SKT 8 POS 5mm Solder ST Thru-Hole 48 Terminal 1 Port Tray - Trays (Alt: MPS-08-7.70-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.9700 / $7.2700 | Buy Now |
DISTI #
200-MPS087.7001LV
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Leaf Socket Strip RoHS: Compliant | 418 |
|
$2.8200 / $6.9400 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip RoHS: Compliant |
1022 In Stock |
|
$3.0800 / $6.5800 | Buy Now |
DISTI #
000000000002523510
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Dual Leaf Socket Strip Min Qty: 1 | 0 |
|
$4.3300 / $6.9400 | Buy Now |
DISTI #
MPS-08-7.70-01-L-V
|
Avnet Abacus | PCB Receptacle, Board-to-Board, 5 mm, 1 Rows, 8 Contacts, Through Hole Mount, MPS Series (Alt: MPS-08-7.70-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip RoHS: Compliant |
1022 In Stock |
|
$3.0800 / $6.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPS-08-7.70-01-L-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPS-08-7.70-01-L-V
Samtec Inc
8 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | Rated Current (Power): 28.8A | |
Board Mounting Option | PEG | |
Body Breadth | 0.4 inch | |
Body Depth | 0.298 inch | |
Body Length | 1.873 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.107 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for MPS-08-7.70-01-L-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS-08-7.70-01-L-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBS-108-01-T-S | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | MPS-08-7.70-01-L-V vs IPBS-108-01-T-S |
1SSA237208R0100 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | ABB Semiconductors | MPS-08-7.70-01-L-V vs 1SSA237208R0100 |
PC208S71A34 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-01-L-V vs PC208S71A34 |
PSS-08-02-T-S-K | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPS-08-7.70-01-L-V vs PSS-08-02-T-S-K |
UPS-08-07.0-01-L-V | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPS-08-7.70-01-L-V vs UPS-08-07.0-01-L-V |
PC208S41B14 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-01-L-V vs PC208S41B14 |
PC208S51B24 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-01-L-V vs PC208S51B24 |
PC208S41C44 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-01-L-V vs PC208S41C44 |
PES-08-01-L-RA | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPS-08-7.70-01-L-V vs PES-08-01-L-RA |
PC208S52C14 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-01-L-V vs PC208S52C14 |