-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4847
|
Newark | 5.00 Mm Powerstrip /30 A Dual Leaf Socket Strip Rohs Compliant: Yes |Samtec MPS-08-01-01-L-RA-SD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $10.6600 | Buy Now |
DISTI #
SAM11530-ND
|
DigiKey | CONN RCPT 8POS 5.00MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
65 In Stock |
|
$6.7248 / $7.6400 | Buy Now |
DISTI #
MPS-08-01-01-L-RA-
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 8 POS Solder RA Thru-Hole 48 Terminal 1 Port - Trays (Alt: MPS-08-01-01-L-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.1800 / $7.6400 | Buy Now |
DISTI #
200-MPS080101LRASD
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Leaf Socket Strip RoHS: Compliant | 19 |
|
$3.1000 / $7.6400 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip RoHS: Compliant | 0 |
|
$4.2000 / $9.4700 | Buy Now |
DISTI #
MPS-08-01-01-L-RA-SD
|
Avnet Abacus | Conn Mini-Power Terminal Strip HDR 8 POS Solder RA Thru-Hole 48 Terminal 1 Port (Alt: MPS-08-01-01-L-RA-SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip RoHS: Compliant | 0 |
|
$4.2000 / $9.4700 | Buy Now |
DISTI #
5cd90275cd7c1c4c3856ebd1
|
Samtec | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Tray | 0 |
|
$3.1000 / $7.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPS-08-01-01-L-RA-SD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPS-08-01-01-L-RA-SD
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER STRIP | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for MPS-08-01-01-L-RA-SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS-08-01-01-L-RA-SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC208S71B14 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-01-01-L-RA-SD vs PC208S71B14 |
PC208S51A34 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-01-01-L-RA-SD vs PC208S51A34 |
PC208S42B34 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-01-01-L-RA-SD vs PC208S42B34 |
PC208S52B24 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-01-01-L-RA-SD vs PC208S52B24 |
PC208S71B44 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-01-01-L-RA-SD vs PC208S71B44 |
PC208S52A24 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-01-01-L-RA-SD vs PC208S52A24 |
IPBS-108-01-T-S | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | MPS-08-01-01-L-RA-SD vs IPBS-108-01-T-S |
PC208S52A34 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-01-01-L-RA-SD vs PC208S52A34 |
PC208S61B14 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-01-01-L-RA-SD vs PC208S61B14 |
PES-08-02-T-RA-SD | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPS-08-01-01-L-RA-SD vs PES-08-02-T-RA-SD |