Part Details for MPS-06-01-01-T-RA by Samtec Inc
Overview of MPS-06-01-01-T-RA by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CX9649- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9628- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9629- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS |
Price & Stock for MPS-06-01-01-T-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPS-06-01-01-T-RA-ND
|
DigiKey | CONN RCPT 6POS 5.00MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8100 | Buy Now |
DISTI #
MPS-06-01-01-T-RA
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 6 POS Solder RA Thru-Hole 36 Terminal 1 Port - Trays (Alt: MPS-06-01-01-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.1000 / $4.8100 | Buy Now |
DISTI #
200-MPS-6-01-01-T-RA
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Leaf Socket Strip RoHS: Compliant | 0 |
|
$2.3500 / $4.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $6.3400 | Buy Now |
DISTI #
000000000003077306
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Dual Leaf Socket Strip Min Qty: 1 | 0 |
|
$2.8500 / $4.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5100 / $6.3400 | Buy Now |
DISTI #
5cd90322cd7c1c4c3857b351
|
Samtec | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$1.8550 / $4.8110 | Buy Now |
Part Details for MPS-06-01-01-T-RA
MPS-06-01-01-T-RA CAD Models
MPS-06-01-01-T-RA Part Data Attributes
|
MPS-06-01-01-T-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPS-06-01-01-T-RA
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |