Part Details for MPRV240V040 by MERITEK Electronics Corporation
Overview of MPRV240V040 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPRV240V040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MPRV240V040-ND
|
DigiKey | PTC RESET FUSE 240V 0.4A RADIAL Min Qty: 200 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2200 In Stock |
|
$0.2980 / $0.3103 | Buy Now |
Part Details for MPRV240V040
MPRV240V040 CAD Models
MPRV240V040 Part Data Attributes
|
MPRV240V040
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MPRV240V040
MERITEK Electronics Corporation
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | MINIMUM RESISTANCE IS 0.6 OHMS | |
Circuit RMS Voltage-Max | 240 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.5 mm | |
Package Length | 11.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 240 V |