Part Details for MPRSL0001PG00001C by Honeywell Sensing and Control
Overview of MPRSL0001PG00001C by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPRSL0001PG00001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK1006
|
Newark | Micro Pressure |Honeywell MPRSL0001PG00001C RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6200 / $14.5200 | Buy Now |
DISTI #
480-MPRSL0001PG00001CCT-ND
|
DigiKey | SENSOR 1PSIG 0.17" 24BIT Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89 In Stock |
|
$9.2640 / $16.5400 | Buy Now |
DISTI #
785-PRSL0001PG00001C
|
Mouser Electronics | Board Mount Pressure Sensors Short Port, Fluorosilicone Gel, 0-1psi Gage, I2C output, Transfer Function C RoHS: Compliant | 0 |
|
$10.6500 / $18.7100 | Order Now |
DISTI #
75537431
|
RS | Micro Pressure Board Mount Pressure Sensor, MPR Series | Honeywell MPRSL0001PG00001C RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8900 / $27.7900 | Buy Now |
DISTI #
66366092
|
Verical | MPRSL0001PG00001C Min Qty: 2 Package Multiple: 1 | Americas - 85 |
|
$11.4625 / $17.3750 | Buy Now |
DISTI #
C1S315200841604
|
Chip1Stop | Board Mount Pressure RoHS: Compliant Container: Cut Tape | 85 |
|
$9.1700 / $13.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.8900 / $27.7900 | Buy Now |