Part Details for MPRLS0015PA0000SA by Honeywell Sensing and Control
Overview of MPRLS0015PA0000SA by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPRLS0015PA0000SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7375
|
Newark | Pressure Sensor, Digital, 15Psi, 3.6V, Operating Pressure Max:15Psi, Sensor Output:Digital, Pressure Measurement Type:Absolute, Voltage Rating:3.6Vdc, Port Style:Single Port, Supply Current:1.7Ma, Product Range:Mpr Series, Svhc:No Rohs Compliant: Yes |Honeywell MPRLS0015PA0000SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$9.9700 / $13.3600 | Buy Now |
DISTI #
45AJ6166
|
Newark | Micro Pressure Sensor/Honeywell |Honeywell MPRLS0015PA0000SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2800 | Buy Now |
DISTI #
44AC2119
|
Newark | Pressure Sensor, 15Psi, 1Port, 3.3V, Operating Pressure Max:15Psi, Sensor Output:Digital, Pressure Measurement Type:Absolute, Voltage Rating:3.3Vdc, Port Style:Single Port, Supply Current:1.7Ma, Product Range:Mpr Series Rohs Compliant: Yes |Honeywell MPRLS0015PA0000SA Min Qty: 160 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.8100 | Buy Now |
DISTI #
480-7099-1-ND
|
DigiKey | SENSOR 15PSIA 0.1" 24BIT Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1449 In Stock |
|
$10.2808 / $17.0200 | Buy Now |
DISTI #
785-MPRLS0015PA0000S
|
Mouser Electronics | Board Mount Pressure Sensors MICROPRESSURE SENSOR RoHS: Compliant | 840 |
|
$9.1300 / $12.5200 | Buy Now |
DISTI #
71218603
|
RS | Micro Metal Board Mount Pressure sensor | Honeywell MPRLS0015PA0000SA RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7200 | RFQ |
|
Onlinecomponents.com | Board Mount Pressure Sensor - Long Port - Absolute - 0 to 15 psi - SPI Interface - Leadless SMT |
173 In Stock |
|
$8.8600 / $10.7500 | Buy Now |
DISTI #
MPRLS0015PA0000SA
|
TTI | Board Mount Pressure Sensors MICROPRESSURE SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.0300 | Buy Now |
DISTI #
MPRLS0015PA0000SA
|
TME | Sensor: pressure, 0÷15psi, absolute, OUT: SPI, SMT, -40÷85°C, SEK002 Min Qty: 1 | 110 |
|
$14.7300 / $22.2100 | Buy Now |
DISTI #
Honeywell MPRLS0015PA0000SA
|
PEI Genesis | ABS 0Psi Min 15Psi Max 0.25% | 0 |
|
Buy Now |
Part Details for MPRLS0015PA0000SA
MPRLS0015PA0000SA CAD Models
MPRLS0015PA0000SA Part Data Attributes:
|
MPRLS0015PA0000SA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MPRLS0015PA0000SA
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-12 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 5 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 1.7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI INTERFACE | |
Output Range | 0.20-0.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |