Part Details for MPR6-3YD24V by Bivar Inc
Overview of MPR6-3YD24V by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR6-3YD24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPR6-3YD24V-ND
|
DigiKey | PNL MNT 24V YELLOW 3MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.9934 | Buy Now |
DISTI #
749-MPR63YD24V
|
Mouser Electronics | LED Panel Mount Indicators 3mm Yellow Diff Lens IP54 Panel Mnt. Ind. RoHS: Compliant | 0 |
|
$4.7000 / $8.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.2000 | Buy Now |