Part Details for MPR5BCW6.0 by Bivar Inc
Overview of MPR5BCW6.0 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR5BCW6.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2921
|
Newark | Standard Metal Panel Mount Indicators, Recessed, 2 Leaded, 5Mm Bi-Color He Red/Green Led W\\ White Diffused Lens, 6 In. Wire/Tray |Bivar MPR5BCW6.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.4300 | Buy Now |
DISTI #
492-2507-ND
|
DigiKey | IND METAL PNL 5MM HER/GN WH DIFF Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$1.8710 / $4.4500 | Buy Now |
DISTI #
749-MPR5BCW60
|
Mouser Electronics | LED Panel Mount Indicators 5mm Rd/Gn LED 2 Lead Panel Mount Indctr RoHS: Compliant | 266 |
|
$1.7700 / $3.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.9800 | Buy Now |
Part Details for MPR5BCW6.0
MPR5BCW6.0 CAD Models
MPR5BCW6.0 Part Data Attributes
|
MPR5BCW6.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
MPR5BCW6.0
Bivar Inc
IND METAL PNL 5MM HER/GN WH DIFF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 45 deg |