-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 5520, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPR3JB10L0-ND
|
DigiKey | RES 0.01 OHM 5% 3W RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
183 In Stock |
|
$0.2525 / $0.7700 | Buy Now |
DISTI #
MPR3JB10L0
|
Avnet Americas | Res Metal Plate 0.01 Ohm 5% 3W ±350ppm/°C Molded RDL Thru-Hole Bulk - Bulk (Alt: MPR3JB10L0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2816 / $0.3080 | Buy Now |
DISTI #
708-MPR3JB10L0
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, CS, 3W, 0.01 ohm, 5% AXIAL RoHS: Compliant | 0 |
|
$0.2640 / $0.2650 | Order Now |
DISTI #
V99:2348_06921225
|
Arrow Electronics | Res Metal Plate 0.01 Ohm 5% 3W ±350ppm/°C Molded RDL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1919 | Americas - 1983 |
|
$0.0761 / $0.1566 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks | 0 |
|
$0.2940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2970 / $0.9260 | Buy Now |
DISTI #
33595551
|
Verical | Res Metal Plate 0.01 Ohm 5% 3W ±350ppm/°C Molded RDL Bulk RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1919 | Americas - 1983 |
|
$0.0761 | Buy Now |
|
NAC | RESISTOR, CURRENT SENSING, 3W, 0.01 ohm, 5% AXIAL - Flameproof Metal Plate Current Sense Resistor - Radial Lead RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5500 / $0.7330 | Buy Now |
|
South Electronics | MPR3JB10L0 | 0 |
|
$0.2750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPR3JB10L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPR3JB10L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 5520, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 13 mm | |
Lead Spacing | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 14 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL PLATE | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |