Part Details for MPR3HDLW4-CBK by Bivar Inc
Overview of MPR3HDLW4-CBK by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR3HDLW4-CBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2916
|
Newark | Standard Metal Panel Mount Indicators, Recessed, 2 Leaded, 3Mm He Red Led W\\ Diffused Lens, Low Current, 4 In. Wire, .100 Connector/Tray |Bivar MPR3HDLW4-CBK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.5900 | Buy Now |
DISTI #
MPR3HDLW4-CBK-ND
|
DigiKey | IND METAL PNL 3MM HER DIFF 4" Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8646 | Buy Now |
DISTI #
749-MPR3HDLW4-CBK
|
Mouser Electronics | LED Panel Mount Indicators Standard Metal Panel Mount Indicators, Recessed, 2 Leaded, 3mm HE Red LED with Diffused Lens, Low Current, 4 in. Wire, .100 Connector. RoHS: Compliant | 0 |
|
$2.6200 / $4.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.2000 | Buy Now |
Part Details for MPR3HDLW4-CBK
MPR3HDLW4-CBK CAD Models
MPR3HDLW4-CBK Part Data Attributes:
|
MPR3HDLW4-CBK
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
MPR3HDLW4-CBK
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 115.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 625 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 35 deg |