Part Details for MPR392105FR004 by Cyg Wayon Circuit Protection Co Ltd
Overview of MPR392105FR004 by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR392105FR004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPR392105FR004
|
TME | Resistor: metal strip, sensing, SMD, 3921, 4mΩ, 5W, ±1%, -55÷170°C Min Qty: 3000 | 0 |
|
$0.2850 | RFQ |