There are no models available for this part yet.
Overview of MPR20H15KJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPR20H15KJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPR20H15KJ-ND
|
DigiKey | RES 15K OHM 5% 20W TO220-2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
4-1623809-0
|
Avnet Abacus | Resistor, 15 kOhm, � 5%, 20 W, Radial Leaded, Thin Film, High Power (Alt: 4-1623809-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
CAD Models for MPR20H15KJ by TE Connectivity
Part Data Attributes for MPR20H15KJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
TO220, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
20 W
|
Resistance
|
15000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
250 ppm/°C
|
Terminal Shape
|
FLAT
|
Tolerance
|
5%
|