Part Details for MPR20C18RJ by TE Connectivity
Overview of MPR20C18RJ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR20C18RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1623809-0
|
Avnet Abacus | Resistor, 18 Ohm, � 5%, 20 W, Radial Leaded, Thin Film, High Power (Alt: 1-1623809-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for MPR20C18RJ
MPR20C18RJ CAD Models
MPR20C18RJ Part Data Attributes
|
MPR20C18RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPR20C18RJ
TE Connectivity
Fixed Resistor, Thin Film, 20W, 18ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4218, TO-220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO-220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON INDUCTIVE | |
Construction | Non-Flammable | |
Lead Length | 11 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 19 mm | |
Package Length | 10.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4218 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |