Part Details for MPR20A1R0J by TE Connectivity
Overview of MPR20A1R0J by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR20A1R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9566
|
Newark | Mpr20 1R0 5% 100Ppm |Cgs Te Connectivity MPR20A1R0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.9700 | Buy Now |
|
Onlinecomponents.com | MPR20 1R0 5% 100PPM<br/>Thin Film TO220<br/>Fixed Resistor RoHS: Compliant |
10 Partner Stock |
|
$1.8200 / $2.4000 | Buy Now |
DISTI #
TE Connectivity MPR20A1R0J
|
PEI Genesis | Fixed Resistor Thin Film 20W | 0 |
|
Buy Now | |
DISTI #
1623809-1
|
Avnet Abacus | Res Thin Film 1 Ohm 5% 20W �100ppm/�C Molded TO-220 RDL Thru-Hole Bag (Alt: 1623809-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPR20 1R0 5% 100PPM<br/>Thin Film TO220<br/>Fixed Resistor RoHS: Compliant |
10 Partner Stock |
|
$1.8200 / $2.4000 | Buy Now |
Part Details for MPR20A1R0J
MPR20A1R0J CAD Models
MPR20A1R0J Part Data Attributes:
|
MPR20A1R0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPR20A1R0J
TE Connectivity
Fixed Resistor, Thin Film, 20W, 1ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 4218, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NON INDUCTIVE, POWER DISSIPATED WITH HEAT SINK: 20W | |
Construction | Non-Flammable | |
JESD-609 Code | e3 | |
Lead Length | 11 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 19 mm | |
Package Length | 10.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4218 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |