Part Details for MPR0812TER12Z02A by OmniOn Power Inc
Overview of MPR0812TER12Z02A by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR0812TER12Z02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-MPR0812TER12Z02A-ND
|
DigiKey | 850W, 12V, UNIVERSAL AC INPUT FR Min Qty: 1 Lead time: 40 Weeks Container: Box |
54 In Stock |
|
$317.9628 / $358.2600 | Buy Now |
DISTI #
MPR0812TER12Z02A
|
Avnet Americas | 850W, 12V, Universal AC Input Front End, 12V standby, Platinum Efficiency, Reverse Air flow from DCout side to ACin side - Bulk (Alt: MPR0812TER12Z02A) Min Qty: 5 Package Multiple: 5 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$299.4362 / $326.4530 | Buy Now |
DISTI #
894-MPR0812TER12Z02A
|
Mouser Electronics | Rack Mount Power Supplies 850W, 12V, Universal AC Input Front End, 12V standby, Platinum Efficiency, Reverse Air flow from DCout side to ACin side RoHS: Compliant | 0 |
|
$306.9300 | Order Now |
DISTI #
000000000007167172
|
Sager | Rack Mount Power Supplies Min Qty: 1 | 0 |
|
$295.3100 / $320.2700 | Buy Now |
Part Details for MPR0812TER12Z02A
MPR0812TER12Z02A CAD Models
MPR0812TER12Z02A Part Data Attributes
|
MPR0812TER12Z02A
OmniOn Power Inc
Buy Now
|
Compare Parts:
MPR0812TER12Z02A
OmniOn Power Inc
|
Samacsys Manufacturer | OmniOn Power |