Part Details for MPQ8904DD-AEC1-LF-P by Monolithic Power Systems
Overview of MPQ8904DD-AEC1-LF-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ8904DD-AEC1-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3261
|
Newark | Ldo, Adj, 5V, 0.5A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:6.5V, Output Voltage Min:500Mv, Output Voltage Max:5V, Output Current Max:500Ma, Dropout Voltage Typ @ Current:300Mv Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ8904DD-AEC1-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 393 |
|
$1.7000 / $3.2300 | Buy Now |
DISTI #
MPQ8904DD-AEC1-LF-P-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8QFN Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2605 / $1.6968 | Buy Now |
DISTI #
MPQ8904DD-AEC1-LF-
|
Avnet Americas | LDO Regulator Pos 0.5V to 5V 0.5A 9-Pin QFN - Tape and Reel (Alt: MPQ8904DD-AEC1-LF-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.3920 / $1.6800 | Buy Now |
DISTI #
946-MPQ8904DDAEC1LFP
|
Mouser Electronics | LDO Voltage Regulators AEC-Q100, 500mA Linear Regulator RoHS: Compliant | 1 |
|
$1.2600 / $2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$1.2000 | Buy Now |
DISTI #
MPQ8904DD-AEC1-LF-P
|
Avnet Silica | LDO Regulator Pos 0.5V to 5V 0.5A 9-Pin QFN (Alt: MPQ8904DD-AEC1-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ8904DD-AEC1-LF-P
MPQ8904DD-AEC1-LF-P CAD Models
MPQ8904DD-AEC1-LF-P Part Data Attributes:
|
MPQ8904DD-AEC1-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ8904DD-AEC1-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |