-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 10A, 1000kHz Switching Freq-Max, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1816-1-ND
|
DigiKey | IC REG BUCK ADJ 10A 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13569 In Stock |
|
$1.7194 / $3.5600 | Buy Now |
DISTI #
MPQ8636HGLE-10-Z
|
Avnet Americas | 10A, 4.5-18V,CCM, Non-latch OVP, COT Synchronous Step-down Converter - Tape and Reel (Alt: MPQ8636HGLE-10-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8620 / $2.3940 | Buy Now |
DISTI #
946-MPQ8636HGLE-10-Z
|
Mouser Electronics | Switching Voltage Regulators 10A,18V, COT, OVP Latch-off RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
|
Future Electronics | 10A buck RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6800 | Buy Now |
DISTI #
MPQ8636HGLE-10-Z
|
Avnet Silica | 10A, 4.5-18V,CCM, Non-latch OVP, COT Synchronous Step-down Converter (Alt: MPQ8636HGLE-10-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ8636HGLE-10-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ8636HGLE-10-Z
Monolithic Power Systems
Switching Regulator, Voltage-mode, 10A, 1000kHz Switching Freq-Max, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.611 V TO 13 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXSS-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MPQ8636HGLE-10-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ8636HGLE-10-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ8636GLE-10-Z | Switching Regulator, Voltage-mode, 10A, 1000kHz Switching Freq-Max, QFN-16 | Monolithic Power Systems | MPQ8636HGLE-10-Z vs MPQ8636GLE-10-Z |
MPQ8636GLE-10 | Switching Regulator, Voltage-mode, 10A, 1000kHz Switching Freq-Max, QFN-16 | Monolithic Power Systems | MPQ8636HGLE-10-Z vs MPQ8636GLE-10 |