Part Details for MPQ8636GLE-10-P by Monolithic Power Systems
Overview of MPQ8636GLE-10-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ8636GLE-10-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3259
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, Output Current:10A, Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ8636GLE-10-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5600 / $5.1500 | Buy Now |
DISTI #
1589-1335-1-ND
|
DigiKey | IC REG BUCK ADJ 10A 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9133 / $3.9600 | Buy Now |
DISTI #
MPQ8636GLE-10-P
|
Avnet Americas | 10A, 4.5-18V,CCM, Latch-off OVP, COT Synchronous Step-down Converter - Tape and Reel (Alt: MPQ8636GLE-10-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1460 / $2.5900 | Buy Now |
DISTI #
946-MPQ8636GLE-10-P
|
Mouser Electronics | Switching Voltage Regulators Intgrtd,10A,18V,COT Sync Buck Regulator RoHS: Compliant | 215 |
|
$1.9800 / $4.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.8500 | Buy Now |
DISTI #
MPQ8636GLE-10-P
|
Avnet Silica | 10A, 4.5-18V,CCM, Latch-off OVP, COT Synchronous Step-down Converter (Alt: MPQ8636GLE-10-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ8636GLE-10-P
MPQ8636GLE-10-P CAD Models
MPQ8636GLE-10-P Part Data Attributes
|
MPQ8636GLE-10-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ8636GLE-10-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |