Part Details for MPQ8636AGLE-10-P by Monolithic Power Systems
Overview of MPQ8636AGLE-10-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ8636AGLE-10-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1334-2-ND
|
DigiKey | IC REG BUCK ADJ 10A 16QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9133 / $2.4814 | Buy Now |
DISTI #
MPQ8636AGLE-10-P
|
Avnet Americas | High Efficiency, 10A, 18V Synchronous, Step-Down Converter - Tape and Reel (Alt: MPQ8636AGLE-10-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1460 / $2.5900 | Buy Now |
DISTI #
946-MPQ8636AGLE-10-P
|
Mouser Electronics | Switching Voltage Regulators 10A,18V, COT, OVP/OCP Latch-off, CCM Sycn Buck Regulator RoHS: Compliant | 0 |
|
$1.9800 / $2.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.8500 | Buy Now |
DISTI #
MPQ8636AGLE-10-P
|
Avnet Silica | High Efficiency, 10A, 18V Synchronous, Step-Down Converter (Alt: MPQ8636AGLE-10-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ8636AGLE-10-P
MPQ8636AGLE-10-P CAD Models
MPQ8636AGLE-10-P Part Data Attributes
|
MPQ8636AGLE-10-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ8636AGLE-10-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |