Part Details for MPQ8632GLE-12-Z by Monolithic Power Systems
Overview of MPQ8632GLE-12-Z by Monolithic Power Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ8632GLE-12-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ8632GLE-12-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 12A 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5856 / $5.3500 | Buy Now |
DISTI #
MPQ8632GLE-12-Z
|
Avnet Americas | 12A, 2.5-18V, DCM, Non-latch OVP, COT Synchronous Step-down Converter - Tape and Reel (Alt: MPQ8632GLE-12-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8000 / $3.6000 | Buy Now |
DISTI #
946-MPQ8632GLE-12-Z
|
Mouser Electronics | Switching Voltage Regulators Intgrtd,12A,18V,COT Sync Buck Regulator RoHS: Compliant | 0 |
|
$2.5800 | Order Now |
|
Future Electronics | Fully Integrated, 12A,18V, COT, Sycn Buck Regulator for Server/Telecom Market RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.5300 | Buy Now |
|
Future Electronics | Fully Integrated, 12A,18V, COT, Sycn Buck Regulator for Server/Telecom Market RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.5300 | Buy Now |
DISTI #
MPQ8632GLE-12-Z
|
Avnet Americas | 12A, 2.5-18V, DCM, Non-latch OVP, COT Synchronous Step-down Converter - Tape and Reel (Alt: MPQ8632GLE-12-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8000 / $3.6000 | Buy Now |
DISTI #
SMC-MPQ8632GLE-12-Z
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 41759 |
|
RFQ | |
DISTI #
MPQ8632GLE-12-Z
|
Avnet Silica | 12A, 2.5-18V, DCM, Non-latch OVP, COT Synchronous Step-down Converter (Alt: MPQ8632GLE-12-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | QFN-3X4FULLY INTEGRATED, 12A,18V, COT, SYCN BUCK REGULATOR FOR SERVER/TELEC RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$3.8700 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 12A 16QFN | 285714 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for MPQ8632GLE-12-Z
MPQ8632GLE-12-Z CAD Models
MPQ8632GLE-12-Z Part Data Attributes:
|
MPQ8632GLE-12-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ8632GLE-12-Z
Monolithic Power Systems
Switching Regulator, 1000kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | 3 X 4 MM, MO-220, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.611 V TO 13 V, ALSO OPERATES WITH SUPPLY RANGE 2.5 V TO 18 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXSS-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MPQ8632GLE-12-Z
This table gives cross-reference parts and alternative options found for MPQ8632GLE-12-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ8632GLE-12-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ8632DGLE-12-Z | Switching Regulator, 1000kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-16 | Monolithic Power Systems | MPQ8632GLE-12-Z vs MPQ8632DGLE-12-Z |
MPQ8632GLE-12 | Switching Regulator, 1000kHz Switching Freq-Max, QFN-16 | Monolithic Power Systems | MPQ8632GLE-12-Z vs MPQ8632GLE-12 |