There are no models available for this part yet.
Overview of MPQ8632DGLE-6-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPQ8632DGLE-6-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH3252
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, Output Current:6A, Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ8632DGLE-6-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
1589-1325-2-ND
|
DigiKey | IC REG BUCK ADJ 6A 16QFN Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MPQ8632DGLE-6-P
|
Avnet Americas | High Efficiency, 6A/12A, 18V, Synchronous Step-Down Converter - Tape and Reel (Alt: MPQ8632DGLE-6-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
CAD Models for MPQ8632DGLE-6-P by Monolithic Power Systems
Part Data Attributes for MPQ8632DGLE-6-P by Monolithic Power Systems
MPQ8632DGLE-6-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MPQ8632DGLE-6-PMonolithic Power SystemsVS
-