Part Details for MPQ8623GD-C977-Z by Monolithic Power Systems
Overview of MPQ8623GD-C977-Z by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC9774AER2 | Renesas Electronics Corporation | 1:14 LVCMOS Clock Generator | |
MPC9773AE | Renesas Electronics Corporation | 3.3V 1:12 LVCMOS PLL Clock Generator | |
MPC9773AER2 | Renesas Electronics Corporation | 3.3V 1:12 LVCMOS PLL Clock Generator |
Price & Stock for MPQ8623GD-C977-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ8623GD-C977-Z
|
Avnet Americas | Converter DC to DC Single Step-Down 4V to 16V 14-Pin QFN T/R - Tape and Reel (Alt: MPQ8623GD-C977-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |