Part Details for MPQ8616GL-6-P by Monolithic Power Systems
Overview of MPQ8616GL-6-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ8616GL-6-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1323-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 14QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$2.0821 / $2.5987 | Buy Now |
DISTI #
MPQ8616GL-6-P
|
Avnet Americas | Conv DC-DC Single Step Down 3V 6V 14-Pin QFN T/R - Tape and Reel (Alt: MPQ8616GL-6-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.2475 / $2.7125 | Buy Now |
DISTI #
946-MPQ8616GL6P
|
Mouser Electronics | Switching Voltage Regulators 6A/12A, 6V Sync Step-down Cnvrtr RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.9400 | Buy Now |
DISTI #
MPQ8616GL-6-P
|
Avnet Silica | Conv DC-DC Single Step Down 3V 6V 14-Pin QFN T/R (Alt: MPQ8616GL-6-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ8616GL-6-P
MPQ8616GL-6-P CAD Models
MPQ8616GL-6-P Part Data Attributes
|
MPQ8616GL-6-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ8616GL-6-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |