There are no models available for this part yet.
Overview of MPQ8616GL-12-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MPQ8616GL-12-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPQ8616GL-12-Z-ND
|
DigiKey | IC REG BUCK ADJ 12A 14QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.3529 | Buy Now | |
DISTI #
MPQ8616GL-12-Z
|
Avnet Americas | 12A, 6V, CCM, Non-latch OVP and OCP, COT Synchronous Step-down Converter - Tape and Reel (Alt: MPQ8616GL-12-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9802 | Buy Now | |
DISTI #
946-MPQ8616GL12Z
|
Mouser Electronics | Switching Voltage Regulators 6A/12A, 6V Sync Step-down Cnvrtr RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | High Efficiency, 12A, 6V COT Synchronous Step-down Converter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$3.1300 | Buy Now | ||
Ameya Holding Limited | High Efficiency, 12A, 6V COT Synchronous Step-down Converter | 1871 |
|
RFQ | |||
DISTI #
MPQ8616GL-12-Z
|
Avnet Silica | 12A, 6V, CCM, Non-latch OVP and OCP, COT Synchronous Step-down Converter (Alt: MPQ8616GL-12-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MPQ8616GL-12-Z by Monolithic Power Systems
Part Data Attributes for MPQ8616GL-12-Z by Monolithic Power Systems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description
|
QFN-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ALSO REQ VCC 3V TO 6V; ADJUSTABLE OUTPUT MODE FROM 0.61V TO 4.5V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
1.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XXSS-N14
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
27 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for MPQ8616GL-12-Z
This table gives cross-reference parts and alternative options found for MPQ8616GL-12-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ8616GL-12-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS548B22RVFR | 1.5-V to 18-V, 25-A synchronous SWIFT™ buck converter with differential remote sense 40-LQFN-CLIP -40 to 125 | Texas Instruments | MPQ8616GL-12-Z vs TPS548B22RVFR |
Related Parts for MPQ8616GL-12-Z
-
STM32F745ZET6Microcontrollers
-
MPQ4570GFSwitching Regulator or Controllers
-
MP62040DQFU-LF-ZPower Management Circuits
-
IPG16N10S461ATMA1Power Field-Effect Transistors
-
AP21510FM-7Peripheral Drivers
-
AD7418ARMAnalog to Digital Converters
-
XC6VLX130T-2FFG1156IField Programmable Gate Arrays
-
TPS7A4901DGNRLinear Regulator ICs
-
ADM3486EARZ-REEL7Line Driver or Receivers