Part Details for MPQ8113GJ-AEC1-Z by Monolithic Power Systems
Overview of MPQ8113GJ-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ8113GJ-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ8113GJ-AEC1-ZCT-ND
|
DigiKey | 60V,HIGH-SIDECURRENT-SENSEAMPLIF Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4623 In Stock |
|
$1.0375 / $3.3900 | Buy Now |
DISTI #
MPQ8113GJ-AEC1-Z
|
Avnet Americas | Current Sense Amplifier Single 50V/V Gain 60V 6-Pin TSOT-23 - Tape and Reel (Alt: MPQ8113GJ-AEC1-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1620 / $1.4940 | Buy Now |
DISTI #
946-MPQ8113GJ-AEC1-Z
|
Mouser Electronics | Current Sense Amplifiers 60V, High-Side Current-Sense Amplifier, AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$1.0300 / $2.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks | 0 |
|
$1.0400 | Buy Now |
DISTI #
MPQ8113GJ-AEC1-Z
|
Avnet Silica | Current Sense Amplifier Single 50V/V Gain 60V 6-Pin TSOT-23 (Alt: MPQ8113GJ-AEC1-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ8113GJ-AEC1-Z
MPQ8113GJ-AEC1-Z CAD Models
MPQ8113GJ-AEC1-Z Part Data Attributes
|
MPQ8113GJ-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ8113GJ-AEC1-Z
Monolithic Power Systems
Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO6, TSOT-23, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.36 mA | |
Supply Voltage Limit-Max | 62 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 49 | |
Wideband | NO | |
Width | 1.6 mm |