-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO6, TSOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ8112GJ-AEC1-ZCT-ND
|
DigiKey | 60V, HIGH-SIDE CURRENT-SENSE AMP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3844 In Stock |
|
$1.0375 / $3.3900 | Buy Now |
DISTI #
MPQ8112GJ-AEC1-Z
|
Avnet Americas | Current Sense Amplifier Single 50V/V Gain 60V 6-Pin TSOT-23 - Tape and Reel (Alt: MPQ8112GJ-AEC1-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1620 / $1.4940 | Buy Now |
DISTI #
946-MPQ8112GJ-AEC1-Z
|
Mouser Electronics | Current Sense Amplifiers 60V, High-Side Current-Sense Amplifier,AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$1.0700 / $2.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks | 0 |
|
$1.0400 | Buy Now |
DISTI #
MPQ8112GJ-AEC1-Z
|
Avnet Silica | Current Sense Amplifier Single 50V/V Gain 60V 6-Pin TSOT-23 (Alt: MPQ8112GJ-AEC1-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ8112GJ-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ8112GJ-AEC1-Z
Monolithic Power Systems
Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO6, TSOT-23, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.36 mA | |
Supply Voltage Limit-Max | 62 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 987 | |
Voltage Gain-Min | 49 | |
Wideband | NO | |
Width | 1.6 mm |