Part Details for MPQ7731DF-LF-Z by Monolithic Power Systems
Overview of MPQ7731DF-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ7731DF-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ7731DF-LF-Z-ND
|
DigiKey | IC AMP CLASS D MONO 30W 20TSSOPF Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MPQ7731DF-LF-Z
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 20-Pin TSSOP EP T/R - Tape and Reel (Alt: MPQ7731DF-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.2760 / $4.2120 | Buy Now |
|
Future Electronics | MPQ7731 Series Class D Mono Bridged Audio Amplifier - TSSOPF-20EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.1300 | Buy Now |
DISTI #
MPQ7731DF-LF-Z
|
Avnet Silica | (Alt: MPQ7731DF-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ7731DF-LF-Z
MPQ7731DF-LF-Z CAD Models
MPQ7731DF-LF-Z Part Data Attributes
|
MPQ7731DF-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ7731DF-LF-Z
Monolithic Power Systems
Audio Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Terminal Finish | MATTE TIN |