Part Details for MPQ7051 by Motorola Semiconductor Products
Overview of MPQ7051 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ7051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.5 A, 150 V, 4 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-116 | 1 |
|
$1.4503 | Buy Now |
Part Details for MPQ7051
MPQ7051 CAD Models
MPQ7051 Part Data Attributes
|
MPQ7051
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPQ7051
Motorola Semiconductor Products
Power Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 4-Element, NPN and PNP, Silicon, TO-116, Plastic/Epoxy, 14 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation Ambient-Max | 3.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for MPQ7051
This table gives cross-reference parts and alternative options found for MPQ7051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ7051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ7051 | 0.5A, 150V, 4 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-116 | Motorola Mobility LLC | MPQ7051 vs MPQ7051 |
MPQ7051 | 0.5A, 150V, 4 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-116, PLASTIC, DIP-14 | onsemi | MPQ7051 vs MPQ7051 |