Part Details for MPQ6842 by Motorola Mobility LLC
Overview of MPQ6842 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPQ6842
MPQ6842 CAD Models
MPQ6842 Part Data Attributes:
|
MPQ6842
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPQ6842
Motorola Mobility LLC
200mA, 30V, 4 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-116
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | IN-LINE, R-PDIP-T14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation Ambient-Max | 2.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz | |
Turn-off Time-Max (toff) | 150 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 0.15 V |
Alternate Parts for MPQ6842
This table gives cross-reference parts and alternative options found for MPQ6842. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ6842, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ6842 | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 4-Element, NPN and PNP, Silicon, TO-116 | Motorola Semiconductor Products | MPQ6842 vs MPQ6842 |
MPQ6842 | 200mA, 30V, 4 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-116, PLASTIC, DIP-14 | onsemi | MPQ6842 vs MPQ6842 |