Part Details for MPQ6700 by Central Semiconductor Corp
Overview of MPQ6700 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ6700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, Array, Independent, TO-116 | 483 |
|
$0.9436 / $2.3590 | Buy Now |
|
Chip1Cloud | TRANS 2NPN/2PNP 40V 0.2A | 28000 |
|
RFQ |
Part Details for MPQ6700
MPQ6700 CAD Models
MPQ6700 Part Data Attributes:
|
MPQ6700
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPQ6700
Central Semiconductor Corp
Small Signal Bipolar Transistor, 40V V(BR)CEO, 4-Element, NPN and PNP, Silicon, TO-116, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Central Semiconductor | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for MPQ6700
This table gives cross-reference parts and alternative options found for MPQ6700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ6700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ6700 | TRANSISTOR 200 mA, 40 V, 4 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-116, BIP General Purpose Small Signal | National Semiconductor Corporation | MPQ6700 vs MPQ6700 |
MPQ6700 | 200mA, 40V, 4 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-116 | Texas Instruments | MPQ6700 vs MPQ6700 |
MPQ6700 | 200mA, 40V, 4 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-116 | Motorola Mobility LLC | MPQ6700 vs MPQ6700 |
MPQ6700 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN and PNP, Silicon, TO-116 | Motorola Semiconductor Products | MPQ6700 vs MPQ6700 |