Part Details for MPQ6526GR-AEC1-Z by Monolithic Power Systems
Overview of MPQ6526GR-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MPQ6526GR-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ6526GR-AEC1-ZCT-ND
|
DigiKey | IC MOTOR DRIVER 7V-28V 24QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4900 In Stock |
|
$2.3270 / $4.8200 | Buy Now |
DISTI #
MPQ6526GR-AEC1-Z
|
Avnet Americas | 28V HEX HALF-BRIDGE MOTOR DRIVER - Tape and Reel (Alt: MPQ6526GR-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.5200 / $3.2400 | Buy Now |
DISTI #
946-MPQ6526GR-AEC1-Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Hex Half-Bridge Motor Driver with Serial Input Control AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.2500 | Buy Now |
DISTI #
MPQ6526GR-AEC1-Z
|
Avnet Silica | (Alt: MPQ6526GR-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ6526GR-AEC1-Z
MPQ6526GR-AEC1-Z CAD Models
MPQ6526GR-AEC1-Z Part Data Attributes:
|
MPQ6526GR-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ6526GR-AEC1-Z
Monolithic Power Systems
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | motor supply voltage is 7 to 28 v | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |