Part Details for MPQ6100A by onsemi
Overview of MPQ6100A by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ6100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7140
|
Newark | Mpq6100A, Single Bipolar Transistors |Onsemi MPQ6100A Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.8000 | Buy Now |
DISTI #
2156-MPQ6100A-ND
|
DigiKey | TRANS GP BJT NPN/PNP 45V 0.05A Min Qty: 119 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19836 In Stock |
|
$2.5300 | Buy Now |
|
Rochester Electronics | MPQ6100 - Trans GP BJT NPN/PNP 45V 0.05A 14-Pin CDIP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19836 |
|
$2.1700 / $2.5500 | Buy Now |
Part Details for MPQ6100A
MPQ6100A CAD Models
MPQ6100A Part Data Attributes:
|
MPQ6100A
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPQ6100A
onsemi
TRANSISTOR 50 mA, 45 V, 4 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-116, PLASTIC, DIP-14, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-PDIP-T14 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MPQ6100A
This table gives cross-reference parts and alternative options found for MPQ6100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ6100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ6100A | 50mA, 45V, 4 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-116 | Motorola Mobility LLC | MPQ6100A vs MPQ6100A |
MPQ6100A | Small Signal Bipolar Transistor, 0.05A I(C), 45V V(BR)CEO, 4-Element, NPN and PNP, Silicon, TO-116 | Motorola Semiconductor Products | MPQ6100A vs MPQ6100A |