Part Details for MPQ4573GQBE-AEC1-Z by Monolithic Power Systems
Overview of MPQ4573GQBE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MPQ4573GQBE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4573GQBE-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 12QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2330 In Stock |
|
$2.2375 / $6.0200 | Buy Now |
DISTI #
MPQ4573GQBE-AEC1-Z
|
Avnet Americas | Converter DC to DC Single Step-Down 4.5V to 60V 12-Pin QFN - Tape and Reel (Alt: MPQ4573GQBE-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.2375 / $2.3807 | Buy Now |
DISTI #
946-MPQ4573GQBEAEC1Z
|
Mouser Electronics | Switching Voltage Regulators 60V, 2.5A, Fully Integrated, High-Efficiency, Synchronous Step-Down Converter, AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Future Electronics | fully integrated, fixed-frequency, synchronous step-down converter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
DISTI #
MPQ4573GQBE-AEC1-Z
|
Avnet Silica | Converter DC to DC Single Step-Down 4.5V to 60V 12-Pin QFN (Alt: MPQ4573GQBE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4573GQBE-AEC1-Z
MPQ4573GQBE-AEC1-Z CAD Models
MPQ4573GQBE-AEC1-Z Part Data Attributes
|
MPQ4573GQBE-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4573GQBE-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |