-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG BUCK ADJ 2A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1806-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1306 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
MPQ4560DN-AEC1-LF-
|
Avnet Americas | 2A, 2MHz, 55V Step-Down Converter, Automotive - Tape and Reel (Alt: MPQ4560DN-AEC1-LF-) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9040 | Buy Now |
DISTI #
946-MPQ4560DNAEC1LFZ
|
Mouser Electronics | Switching Voltage Regulators 2A 2MHz 55V Step Down Converter RoHS: Compliant | 2497 |
|
$2.3400 / $4.6800 | Buy Now |
|
Future Electronics | Automotive AEC-Q100 Certified, 2A, 2MHz, 55V Step-Down Converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
DISTI #
MPQ4560DN-AEC1-LF-Z
|
Avnet Silica | 2A, 2MHz, 55V Step-Down Converter, Automotive (Alt: MPQ4560DN-AEC1-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ4560DN-AEC1-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4560DN-AEC1-LF-Z
Monolithic Power Systems
IC REG BUCK ADJ 2A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2019-07-25 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |