Part Details for MPQ4560DN-AEC1-LF-P by Monolithic Power Systems
Overview of MPQ4560DN-AEC1-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4560DN-AEC1-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4560DN-AEC1-LF-PTR-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3750 / $2.6757 | Buy Now |
DISTI #
MPQ4560DN-AEC1-LF-
|
Avnet Americas | Converter DC to DC Step-Down 3.8V to 55V 2A 8-Pin SOIC-E T/R - Tape and Reel (Alt: MPQ4560DN-AEC1-LF-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.0672 | Buy Now |
DISTI #
946-MPQ4560DNAEC1LFP
|
Mouser Electronics | Switching Voltage Regulators Automotive AEC-Q100 Certified, 2A, 2MHz, 55V Step-Down Converter | 0 |
|
$2.5500 / $3.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$2.3800 | Buy Now |
DISTI #
MPQ4560DN-AEC1-LF-P
|
Avnet Silica | (Alt: MPQ4560DN-AEC1-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4560DN-AEC1-LF-P
MPQ4560DN-AEC1-LF-P CAD Models
MPQ4560DN-AEC1-LF-P Part Data Attributes
|
MPQ4560DN-AEC1-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ4560DN-AEC1-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |