Part Details for MPQ4558DQ-AEC1-LF-P by Monolithic Power Systems
Overview of MPQ4558DQ-AEC1-LF-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4558DQ-AEC1-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3239
|
Newark | Dc/Dc Conv, Buck, 1Mhz, 125Degc, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.8V, Input Voltage Max:55V, Output Current:1A, Ic Case/Package:Qfn-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ4558DQ-AEC1-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 482 |
|
$3.3800 / $5.6600 | Buy Now |
DISTI #
1589-1304-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 10QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
MPQ4558DQ-AEC1-LF-
|
Avnet Americas | Conv DC-DC Single Step Down 3.8V 55V 10-Pin QFN T/R - Tape and Reel (Alt: MPQ4558DQ-AEC1-LF-) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.4505 / $2.9575 | Buy Now |
DISTI #
946-MPQ4558DQAEC1LFP
|
Mouser Electronics | Switching Voltage Regulators 1A 2MHz 55V Step Down Converter RoHS: Compliant | 0 |
|
$2.2700 / $4.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$2.1200 | Buy Now |
DISTI #
MPQ4558DQ-AEC1-LF-P
|
Avnet Silica | Conv DC-DC Single Step Down 3.8V 55V 10-Pin QFN T/R (Alt: MPQ4558DQ-AEC1-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4558DQ-AEC1-LF-P
MPQ4558DQ-AEC1-LF-P CAD Models
MPQ4558DQ-AEC1-LF-P Part Data Attributes
|
MPQ4558DQ-AEC1-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ4558DQ-AEC1-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |