Part Details for MPQ4459DQT-LF-P by Monolithic Power Systems
Results Overview of MPQ4459DQT-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ4459DQT-LF-P Information
MPQ4459DQT-LF-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPQ4459DQT-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1298-2-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 10TQFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2875 / $2.3314 | Buy Now |
DISTI #
MPQ4459DQT-LF-P
|
Avnet Americas | - Tape and Reel (Alt: MPQ4459DQT-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1960 / $2.3401 | Buy Now |
DISTI #
MPQ4459DQT-LF-P
|
Avnet Americas | - Tape and Reel (Alt: MPQ4459DQT-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1960 / $2.3401 | Buy Now |
DISTI #
946-MPQ4459DQTLFP
|
Mouser Electronics | Switching Voltage Regulators 1.5A/36V 4MHz Step-Down Converter RoHS: Compliant | 0 |
|
$2.2800 / $2.3300 | Order Now |
DISTI #
MPQ4459DQT-LF-P
|
Avnet Silica | (Alt: MPQ4459DQT-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4459DQT-LF-P
MPQ4459DQT-LF-P CAD Models
MPQ4459DQT-LF-P Part Data Attributes
|
MPQ4459DQT-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ4459DQT-LF-P
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |