Part Details for MPQ4436BGRE-P by Monolithic Power Systems
Results Overview of MPQ4436BGRE-P by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ4436BGRE-P Information
MPQ4436BGRE-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPQ4436BGRE-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ4436BGRE-P
|
Avnet Americas | QFN-20 / 45V, 6A, Low IQ Synchronous Step-Down Converter - Tape and Reel (Alt: MPQ4436BGRE-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MPQ4436BGRE-P
|
Avnet Silica | QFN20 45V 6A Low IQ Synchronous StepDown Converter (Alt: MPQ4436BGRE-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4436BGRE-P
MPQ4436BGRE-P CAD Models
MPQ4436BGRE-P Part Data Attributes
|
MPQ4436BGRE-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ4436BGRE-P
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |