Part Details for MPQ4433GL-AEC1-P by Monolithic Power Systems
Overview of MPQ4433GL-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4433GL-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ4433GL-AEC1-P-ND
|
DigiKey | IC REG 3A 16QFN Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1125 / $2.4123 | Buy Now |
DISTI #
MPQ4433GL-AEC1-P
|
Avnet Americas | Step-Down Dc to DC Converter with Low Quiescent Current Synchronous Automotive Grade 36V Input 3A 350kHz to 2.5MHz 16-Pin QFN T/R - Tape and Reel (Alt: MPQ4433GL-AEC1-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.7451 | Buy Now |
DISTI #
946-MPQ4433GL-AEC1-P
|
Mouser Electronics | Switching Voltage Regulators Automotive Grade,36V, 3A, Low Iq Synchronous Step-Down Converter. RoHS: Compliant | 0 |
|
$2.2600 / $2.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$2.1200 | Buy Now |
Part Details for MPQ4433GL-AEC1-P
MPQ4433GL-AEC1-P CAD Models
MPQ4433GL-AEC1-P Part Data Attributes
|
MPQ4433GL-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ4433GL-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |